UK Solenoid KG41BT204/GBA006VE technical specifications.
| Depth | 64mm |
| Length | 66mm |
| Max Operating Temperature | 55°C |
| Number of Poles | 4 |
| Ratings | IP65 |
| Termination | Wire |
| Voltage Rating | 690V |
| Width | 251mm |
| RoHS | Compliant |
Download the complete datasheet for UK Solenoid KG41BT204/GBA006VE to view detailed technical specifications.
No datasheet is available for this part.