UK Solenoid S0V750D/GBA007*FT2 technical specifications.
| Contact Material | Gold |
| Current Rating | 20A |
| Reach SVHC Compliant | No |
| Working Voltage | 690V |
| RoHS | Not Compliant |
Download the complete datasheet for UK Solenoid S0V750D/GBA007*FT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.