Uline Shipping Supplies S-4189 technical specifications.
| Product Length | 457.2mm |
| Product Width | 304.8mm |
| Height | 254mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Uline Shipping Supplies S-4189 to view detailed technical specifications.
No datasheet is available for this part.