Uline Shipping Supplies S-680 technical specifications.
| Material | Nylon |
| Product Length | 139.7mm |
| Product Width | 101.6mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Uline Shipping Supplies S-680 to view detailed technical specifications.
No datasheet is available for this part.