Uline Shipping Supplies S-7744 technical specifications.
| Style | Cable Tie Lock |
| Color | Black |
| Body Material | Nylon 6/6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 82.2°C |
Download the complete datasheet for Uline Shipping Supplies S-7744 to view detailed technical specifications.
No datasheet is available for this part.