Ulti-Mate Connector 831111050 technical specifications.
| Cable Type | Wire |
| Wire Size | 26AWG |
| Connector Type A | Circular |
| Gender | PL |
| Jacket Material | Polypropylene |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Ulti-Mate Connector 831111050 to view detailed technical specifications.
No datasheet is available for this part.