Ultimate Battery Power UBP18CF technical specifications.
| Height | 4inch |
| Length | 4.5inch |
| Weight | 0.53lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ultimate Battery Power UBP18CF to view detailed technical specifications.
No datasheet is available for this part.