Ultimate Battery Power UBP5000BK-RY-CH technical specifications.
| Height | 5inch |
| Length | 18inch |
| Weight | 9.37lb |
| Width | 14inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ultimate Battery Power UBP5000BK-RY-CH to view detailed technical specifications.
No datasheet is available for this part.