Ultimate Support BMB-200K technical specifications.
| Height | 4inch |
| Length | 9inch |
| Mount | Brackets |
| Weight | 0.7lb |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Ultimate Support BMB-200K to view detailed technical specifications.
No datasheet is available for this part.