Ultimate Support JS-DMS75 technical specifications.
| Height | 1.25inch |
| Length | 11.75inch |
| Weight | 3.61lb |
| Width | 8.75inch |
| RoHS | Compliant |
Download the complete datasheet for Ultimate Support JS-DMS75 to view detailed technical specifications.
No datasheet is available for this part.