Ultimate Support JS-MCTB50 technical specifications.
| Height | 3.75inch |
| Length | 22inch |
| Weight | 4.1lb |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Ultimate Support JS-MCTB50 to view detailed technical specifications.
No datasheet is available for this part.