Ultimate Support JS-MS70 technical specifications.
| Height | 3inch |
| Length | 30inch |
| Weight | 6.875lb |
| Width | 21inch |
| RoHS | Compliant |
Download the complete datasheet for Ultimate Support JS-MS70 to view detailed technical specifications.
No datasheet is available for this part.