Ultimate Support LTB-24B technical specifications.
| Height | 3.25inch |
| Length | 26.5inch |
| Weight | 5lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Ultimate Support LTB-24B to view detailed technical specifications.
No datasheet is available for this part.