Ultimate Support PRO-T-T technical specifications.
| Height | 48inch |
| Length | 48inch |
| Mount | Base |
| Weight | 10lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Ultimate Support PRO-T-T to view detailed technical specifications.
No datasheet is available for this part.