Ultimate Support ULTI-BOOM-TB technical specifications.
| Height | 2.75inch |
| Length | 20.5inch |
| Weight | 2.15lb |
| Width | 3.75inch |
| RoHS | Compliant |
Download the complete datasheet for Ultimate Support ULTI-BOOM-TB to view detailed technical specifications.
No datasheet is available for this part.