Ultralife 39170005 technical specifications.
| Chemistry/Technology | Lithium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Termination | Standard |
| RoHS | Not Compliant |
Download the complete datasheet for Ultralife 39170005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.