Ultralife LITH-9V technical specifications.
| Height | 2.5inch |
| Length | 4inch |
| DC Rated Voltage | 9V |
| Weight | 0.1lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Ultralife LITH-9V to view detailed technical specifications.
No datasheet is available for this part.