Ultralife U10029-T1 technical specifications.
| Capacity | 11.1ah |
| Chemistry/Technology | Lithium |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -40°C |
| Output Current | 1A |
| Output Voltage | 3V |
| Package Quantity | 25 |
| RoHS | Not Compliant |
Download the complete datasheet for Ultralife U10029-T1 to view detailed technical specifications.
No datasheet is available for this part.