
Ultralife U9VL-FP6 technical specifications.
| Capacity | 1.2ah |
| Chemistry/Technology | Lithium |
| Output Voltage | 9V |
| Package Quantity | 8 |
| Termination | Snap in |
| RoHS | Not Compliant |
Download the complete datasheet for Ultralife U9VL-FP6 to view detailed technical specifications.
No datasheet is available for this part.