Ultralife U9VLJPBK technical specifications.
| Capacity | 1.2ah |
| Chemistry/Technology | Lithium |
| Output Voltage | 9V |
| Package Quantity | 170 |
| Packaging | Bulk |
| Termination | Snap in |
| RoHS | Not Compliant |
Download the complete datasheet for Ultralife U9VLJPBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
