Ultralife UB1733 technical specifications.
| Capacity | 500mAh |
| Chemistry/Technology | Lithium |
| Diameter | 16.8mm |
| Height | 33.5mm |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -40°C |
| Output Current | 160mA |
| Output Voltage | 6V |
| Package Quantity | 10 |
| RoHS | Not Compliant |
Download the complete datasheet for Ultralife UB1733 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.