
Ultralife UBBL20-FL technical specifications.
| Capacity | 2.4ah |
| Chemistry/Technology | Lithium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Wire |
| Number of Batteries | 2 |
| Output Current | 2.5A |
| Output Voltage | 7.2V |
| Termination | Wire |
| RoHS | Not Compliant |
Download the complete datasheet for Ultralife UBBL20-FL to view detailed technical specifications.
No datasheet is available for this part.
