Battery Packs Li-Ion 3.6V 4.8Ah 22AWG Wire Leads
Checking distributor stock and pricing after the page loads.
| Capacity | 4.8ah |
| Chemistry/Technology | Lithium |
| Mount | Wire |
| Number of Batteries | 2 |
| Output Current | 3A |
| Output Voltage | 3.6V |
| Packaging | Bulk |
| Termination | Wire |
| RoHS | Not Compliant |