
Ultralife UBBL25-FL technical specifications.
| Capacity | 4.8ah |
| Chemistry/Technology | Lithium |
| Mount | Wire |
| Number of Batteries | 6 |
| Output Current | 3.5A |
| Output Voltage | 10.8V |
| Termination | Wire |
| RoHS | Not Compliant |
Download the complete datasheet for Ultralife UBBL25-FL to view detailed technical specifications.
No datasheet is available for this part.
