Ultralife UBP003 technical specifications.
| Chemistry/Technology | Lithium |
| Output Voltage | 3.7V |
| Package Quantity | 60 |
| RoHS Compliant | No |
| Termination | Wire |
| RoHS | Not Compliant |
Download the complete datasheet for Ultralife UBP003 to view detailed technical specifications.
No datasheet is available for this part.