Ultralife UCH0037-S technical specifications.
| Chemistry/Technology | Lithium |
| Output Current | 1A |
| Output Voltage | 8.4V |
| Package Quantity | 1 |
| Termination | Plug |
| RoHS | Not Compliant |
Download the complete datasheet for Ultralife UCH0037-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.