Ultralife UCH0039-S technical specifications.
| Chemistry/Technology | Lithium |
| Output Current | 670mA |
| Output Voltage | 16.8V |
| Termination | Plug |
| RoHS | Not Compliant |
Download the complete datasheet for Ultralife UCH0039-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
