Ultralife UCH0040-02 technical specifications.
| Output Current | 400mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Weight | 5oz |
| RoHS | Not Compliant |
Download the complete datasheet for Ultralife UCH0040-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.