Unbranded 100.010 technical specifications.
| Package/Case | 100 |
| Color | White |
| Height | 120mm |
| Reach SVHC Compliant | No |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Unbranded 100.010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.