Unbranded 45076-1 technical specifications.
| Color | Grey |
| Material | Rubber |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Unbranded 45076-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.