Unbranded AVM-318 technical specifications.
| Height | 163mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Unbranded AVM-318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.