Unbranded CC-421 technical specifications.
| Height | 185mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 265g |
| Width | 78mm |
| RoHS | Not Compliant |
Download the complete datasheet for Unbranded CC-421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.