Unbranded FIO-LC24BLK technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 4.9V |
| Number of Columns | 36 |
| Number of Rows | 24 |
| Supply Current | 87mA |
| Width | 23mm |
| RoHS | Not Compliant |
Download the complete datasheet for Unbranded FIO-LC24BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.