Unbranded FNGS2.5-1 technical specifications.
| Color | Red |
| Insulation Material | Nylon |
| Jacket Material | Nylon |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Unbranded FNGS2.5-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.