Unbranded FVGS10-2.5 technical specifications.
| Color | Blue |
| Insulation Material | Vinyl |
| Jacket Material | Vinyl |
| Termination | Crimp |
| Wire/Cable Diameter | 4.3mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Unbranded FVGS10-2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.