Unbranded FVGS3-1 technical specifications.
| Color | Red |
| Insulation Material | Vinyl |
| Jacket Material | Vinyl |
| Termination | Crimp |
| Wire/Cable Diameter | 3.4mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Unbranded FVGS3-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.