Unbranded FVGS4-6 technical specifications.
| Color | Yellow |
| Insulation Material | Vinyl |
| Jacket Material | Vinyl |
| Termination | Crimp |
| Wire/Cable Diameter | 6.4mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Unbranded FVGS4-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.