Unbranded IR-8862 technical specifications.
| Accuracy | 1% |
| Reach SVHC Compliant | No |
| Weight | 163g |
| Width | 43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Unbranded IR-8862 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.