Unbranded JR1624BLACK technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Material | Plastic |
| Number of Contacts | 2 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Unbranded JR1624BLACK to view detailed technical specifications.
No datasheet is available for this part.