Unbranded JR1624RED technical specifications.
| Color | Red |
| Contact Plating | Nickel |
| Material | Plastic |
| Mount | Cable |
| Number of Contacts | 2 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Unbranded JR1624RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.