Unbranded JR2712/5P,180 technical specifications.
| Color | Silver |
| Gender | Receptacle |
| Mount | Panel |
| Number of Contacts | 5 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Unbranded JR2712/5P,180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.