Unbranded JR2726-4P technical specifications.
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Panel |
| Number of Contacts | 4 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Unbranded JR2726-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.