Unbranded JR8001/0.5MBLACK technical specifications.
| Current Rating | 4A |
| Lead Length | 500mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Unbranded JR8001/0.5MBLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.