Unbranded JR9235-1.5MBLUE technical specifications.
| Color | Blue |
| Connector Type A | Plug |
| Lead Length | 1.5m |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Unbranded JR9235-1.5MBLUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.