Unbranded JR9235-1MBLACK technical specifications.
| Color | Black |
| Current Rating | 4A |
| Lead Length | 1m |
| Voltage Rating | 15V |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Unbranded JR9235-1MBLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.