Unbranded PCPBLACK3A technical specifications.
| Body Material | PP, Polypropylene |
| Color | Black |
| Current Rating | 2.5A |
| Fuse Current | 3A |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Unbranded PCPBLACK3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.