Unbranded PP0001/RED technical specifications.
| Tape Type | Sealing |
| Tape Backing Material | PP (Polypropylene) |
| Tape Width - Metric | 50mm |
| Tape Width - Imperial | 1.97" |
| Tape Length - Metric | 66m |
| Tape Length - Imperial | 216.54ft |
| Tape Colour | Red |
| RoHS | Not Compliant |
Download the complete datasheet for Unbranded PP0001/RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.