Unbranded QEE113 technical specifications.
| Package/Case | 100 |
| Forward Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Viewing Angle | 50° |
| RoHS | Not Compliant |
Download the complete datasheet for Unbranded QEE113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.