Unbranded R20.00S technical specifications.
| Current Rating | 3A |
| Material | Silver |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Unbranded R20.00S to view detailed technical specifications.
No datasheet is available for this part.