Unbranded RB377 technical specifications.
| Color | White |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Unbranded RB377 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.